STM6905TZEDS6F

STMicroelectronics
511-STM6905TZEDS6F
STM6905TZEDS6F

Mfr.:

Description:
Supervisory Circuits QUIN ULT LO VLT SPVR PUSH BUTTON RESET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
TSSOP-8
2.333 V, 3.078 V, Adjustable
5 Input
Open Drain
Manual Reset
No Watchdog
No Backup
280 ms
5.5 V
- 40 C
+ 85 C
1.8 %
STM6905
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Operating Supply Current: 12 uA
Overvoltage Threshold: 2.356 V, 3.109 V
Product Type: Supervisory Circuits
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 800 mV
Undervoltage Threshold: 2.31 V, 3.047 V
Unit Weight: 158 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM6904 / STM6905 Multiple Voltage Supervisor

The STMicroelectronics STM6904 / STM6905 multiple voltage supervisor provides monitoring of 4 and 5 power supply voltages to enable proper supervision of a multiple voltage-supply system. The STMicroelectronics STM6905 monitors 5 voltages and the STM6904 monitors 4. Both have 2 fixed voltages and the remaining voltages can be adjusted by the system designer. Voltage thresholds for these STMicroelectronics multiple voltage supervisors range from 1.050V to 3.078V with a very tight accuracy of ±1.8% across the full temperature and voltage range. The STM6904 and STM6905 are ideal for set-top boxes, multi-voltage systems, cable/satellite applications, computer systems, and data storage equipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 3.987

Stock:
3.987 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,69 € 2,69 €
2,02 € 20,20 €
1,85 € 46,25 €
1,68 € 168,00 €
1,58 € 395,00 €
1,55 € 775,00 €
1,47 € 1.470,00 €
1,43 € 2.860,00 €
Full Reel (Order in multiples of 4000)
1,39 € 5.560,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩