STM32L011D3P6

STMicroelectronics
511-STM32L011D3P6
STM32L011D3P6

Mfr.:

Description:
ARM Microcontrollers - MCU Ultra-low-power ARM Cortex-M0+ MCU 8-Kbytes Flash, 32 MHz CPU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32L011D3
SMD/SMT
TSSOP-14
ARM Cortex M0+
8 kB
32 bit
12 bit
32 MHz
11 I/O
2 kB
1.65 V
3.6 V
- 40 C
+ 85 C
Tube
Analogue Supply Voltage: 1.65 V to 3.6 V
Brand: STMicroelectronics
Data RAM Type: SRAM
Data ROM Size: 2 kB
Data ROM Type: EEPROM
Interface Type: I2C, SPI, UART
Number of Timers/Counters: 3 Timer
Processor Series: STM32L0
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 960
Subcategory: Microcontrollers - MCU
Tradename: STM32
Watchdog Timers: Watchdog Timer
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32 L0 Ultra-Low-Power MCUs

STMicroelectronics STM32 L0 Ultra-Low-Power Microcontrollers (MCUs) feature ultra-low-power and high performance. The combination of an Arm Cortex®-M0+ core and STMicroelectronics STM32 ultra-low-power features makes the STM32 L0 ideal for applications operating on battery or supplied by energy harvesting.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.800
Factory Lead Time:
40
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,49 € 1,49 €
1,08 € 10,80 €
0,877 € 21,93 €
0,833 € 83,30 €
0,737 € 368,50 €
0,736 € 706,56 €