STM32F769I-DISCO

STMicroelectronics
511-STM32F769I-DISCO
STM32F769I-DISCO

Mfr.:

Description:
Development Boards & Kits - ARM 32F769IDISCOVERY Discovery Kit

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
32F769IDISCOVERY
Discovery Kits
ARM Cortex M7
STM32F769NI
Bulk
Brand: STMicroelectronics
Data Bus Width: 32 bit
Interface Type: CAN, Ethernet, HDMI, I2C, I2S, SPI, UART, USART, USB
Operating Supply Voltage: 1.8 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: STM32 DISCOVERY
Unit Weight: 199,584 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8471500150
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

32F769IDISCOVERY Discovery Kit

STMicroelectronics 32F769IDISCOVERY Discovery Kit enables users to develop and share applications with the STM32F7 Series microcontrollers based on the ARM® Cortex®-M7 core. The discovery kit enables a wide range of applications, with audio, multi-sensor support, graphics, security, video and high-speed connectivity features. The Arduino connectivity support provides unlimited expansion capabilities with a large choice of specialised add-on boards.
Learn More

STM32 Discovery Kits

STMicroelectronics STM32 Discovery Kits are an affordable and complete solution for evaluating STM32 MCUs. The kits include the necessary infrastructure to demonstrate specific device characteristics. A HAL library and comprehensive software examples allow for benefiting from device features and added values. Extension connectors give access to most of the device's I/Os, and make the connection of add-on hardware possible. The kits are ideal for prototyping and feature an integrated debugger/programmer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
201
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
145,68 € 145,68 €