STIPQ3M60T-HL

STMicroelectronics
511-STIPQ3M60T-HL
STIPQ3M60T-HL

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers SLLIMM-nano 2nd series IPM, 3-phase inverter, 3 A, 1.6 Ohm max 600 V N-channel M

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Fan / Motor Controllers / Drivers
3 Phase
3 A
1 mA
- 40 C
+ 125 C
Through Hole
N2DIP-26L type L
15 V
Tube
Brand: STMicroelectronics
Number of Outputs: 3 Output
Operating Frequency: 25 kHz
Pd - Power Dissipation: 11.7 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: STIPQ3M60T-HL
Factory Pack Quantity: 360
Subcategory: PMIC - Power Management ICs
Tradename: SLLIMM
Unit Weight: 4,595 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8541290065
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 29

Stock:
29 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,58 € 8,58 €
6,27 € 62,70 €
5,89 € 147,25 €
4,94 € 494,00 €
4,46 € 1.605,60 €