STIPN2M50-H

STMicroelectronics
511-STIPN2M50-H
STIPN2M50-H

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers SLLIMM nano small low-loss intelligent molded module IPM, 3-phase inverter 2 A, 1.7 Ohm max., 500 V MOSFET

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Motor/Motion/Ignition Controllers & Drivers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Fan / Motor Controllers / Drivers
3 Phase
2 A
1 mA
- 40 C
+ 125 C
Through Hole
NDIP-26L
15 V
Tube
Brand: STMicroelectronics
Number of Outputs: 3 Output
Operating Frequency: 25 kHz
Pd - Power Dissipation: 10.4 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: STIPN2M50-H
Factory Pack Quantity: 476
Subcategory: PMIC - Power Management ICs
Tradename: SLLIMM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8541290065
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: