STIB1560DM2T-L

STMicroelectronics
511-STIB1560DM2T-L
STIB1560DM2T-L

Mfr.:

Description:
IGBT Modules SLLIMM 2nd series IPM, 3-phase inverter 0.15 Ohm typ 15 A, 600 V Power MOSFET

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBT Modules
RoHS:  
IGBT Silicon Modules
3-Phase Inverter
600 V
15 A
113 W
SDIP2B-26
- 40 C
+ 125 C
Through Hole
Si
Tube
Brand: STMicroelectronics
Product Type: IGBT Modules
Series: STIB1560DM2T-L
Factory Pack Quantity: 156
Subcategory: Discrete and Power Modules
Tradename: SLLIMM
Unit Weight: 9,160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 156   Multiples: 156
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,50 € 1.950,00 €

Similar Product

STMicroelectronics STIB1560DM2T-LZ
STMicroelectronics
MOSFET Modules SLLIMM 2nd series IPM, 3-phase inverter 0.15 Ohm typ., 15 A, 600 V Power MOSFET