STH345N6F7-2

STMicroelectronics
511-STH345N6F7-2
STH345N6F7-2

Mfr.:

Description:
MOSFETs N-channel 60 V, 1.2 mOhm max., 397 A STripFET F7 Power MOSFET in an H2PAK-2 package

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
Si
SMD/SMT
H2PAK-2
N-Channel
1 Channel
60 V
397 A
1.2 mOhms
20 V
4 V
230 nC
- 55 C
+ 175 C
341 W
Enhancement
Reel
Cut Tape
Brand: STMicroelectronics
Configuration: Single
Fall Time: 73.5 ns
Product Type: MOSFETs
Rise Time: 87.3 ns
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 107.4 ns
Typical Turn-On Delay Time: 48.7 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,07 € 5,07 €
3,71 € 37,10 €
2,88 € 288,00 €
2,55 € 1.275,00 €
Full Reel (Order in multiples of 1000)
2,14 € 2.140,00 €
2,06 € 4.120,00 €