STGW30H65FB

STMicroelectronics
511-STGW30H65FB
STGW30H65FB

Mfr.:

Description:
IGBTs Trench gate field-stop 650 V, 30 A high speed HB series IGBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBTs
RoHS:  
Si
TO-247-3
Through Hole
Single
650 V
1.75 V
- 20 V, 20 V
30 A
260 W
- 55 C
+ 175 C
STGW30H65FB
Tube
Brand: STMicroelectronics
Continuous Collector Current Ic Max: 60 A
Gate-Emitter Leakage Current: 250 nA
Product Type: IGBTs
Factory Pack Quantity: 600
Subcategory: Transistors
Unit Weight: 38 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HB/HB2 Series Insulated-Gate Bipolar Transistors

STMicroelectronics HB/HB2 Series Insulated-Gate Bipolar Transistors (IGBTs) combine a very low saturation voltage (down to 1.6V) with a minimal collector current turn-off tail and a maximum operating temperature of 175°C. This enhances the efficiency of high-frequency applications (up to 100kHz) and leverages the advanced proprietary Trench Gate Field-Stop (TGFS) structure.

In Stock: 548

Stock:
548 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,99 € 3,99 €
2,61 € 26,10 €
1,94 € 194,00 €
1,63 € 978,00 €
1,51 € 1.812,00 €
1,42 € 4.260,00 €