STGP15M65DF2

STMicroelectronics
511-STGP15M65DF2
STGP15M65DF2

Mfr.:

Description:
IGBTs Trench gate field-stop IGBT M series, 650 V, 15 A low loss

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBTs
RoHS:  
Si
TO-220-3
Through Hole
Single
650 V
1.55 V
- 20 V, 20 V
30 A
136 W
- 55 C
+ 175 C
STGP15M65DF2
Brand: STMicroelectronics
Continuous Collector Current Ic Max: 30 A
Gate-Emitter Leakage Current: 250 uA
Product Type: IGBTs
Factory Pack Quantity: 1000
Subcategory: Transistors
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1

Stock:
1 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,14 € 2,14 €
1,38 € 13,80 €
0,937 € 93,70 €
0,803 € 401,50 €
0,682 € 682,00 €
0,65 € 1.300,00 €
0,587 € 2.935,00 €
0,584 € 5.840,00 €
25.000 Quote