STGIPS15C60

STMicroelectronics
511-STGIPS15C60
STGIPS15C60

Mfr.:

Description:
IGBT Modules SLLIMM small low-loss intelligent molded module IPM, 3-phase inverter, 15 A, 600 V short-circuit rugged IGBT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBT Modules
RoHS:  
IGBT Modules
3-Phase Inverter
600 V
1.6 V
15 A
42 W
SDIP-25
- 40 C
+ 125 C
Through Hole
Si
Tray
Brand: STMicroelectronics
Product Type: IGBT Modules
Series: STGIPS15C60
Factory Pack Quantity: 132
Subcategory: Discrete and Power Modules
Tradename: SLLIMM
Unit Weight: 13,260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8542391000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1

Stock:
1 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,37 € 16,37 €
12,47 € 124,70 €
10,39 € 1.039,00 €
9,25 € 4.884,00 €
8,65 € 9.134,40 €