STGIPS14K60T

STMicroelectronics
511-STGIPS14K60T
STGIPS14K60T

Mfr.:

Description:
IGBT Modules SLLIMM IPM 3-Phase 14A 600V Rugged IGBT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBT Modules
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
IGBT Modules
3-Phase Inverter
600 V
2.1 V
14 A
42 W
SDIP-25
- 40 C
+ 125 C
Through Hole
Si
Tube
Brand: STMicroelectronics
Product Type: IGBT Modules
Series: STGIPS14K60T
Factory Pack Quantity: 132
Subcategory: Discrete and Power Modules
Tradename: SLLIMM
Unit Weight: 13,260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

STMicroelectronics STGIB8CH60TS-L
STMicroelectronics
IGBT Modules SLLIMM 2nd series IPM, 3-phase inverter, 12 A, 600 V short-circuit rugged IGBTs