STGF8NC60KD

STMicroelectronics
511-STGF8NC60KD
STGF8NC60KD

Mfr.:

Description:
IGBTs N Ch 500V 0.40 11A Pwr MOSFET

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBTs
RoHS:  
Si
TO-220-3 FP
Through Hole
Single
600 V
2.2 V
- 20 V, 20 V
7 A
24 W
- 55 C
+ 150 C
STGF8NC60KD
Tube
Brand: STMicroelectronics
Continuous Collector Current Ic Max: 7 A
Height: 9.3 mm
Length: 10.4 mm
Product Type: IGBTs
Factory Pack Quantity: 1000
Subcategory: Transistors
Width: 4.6 mm
Unit Weight: 2,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541290000
CAHTS:
8541210000
USHTS:
8541290065
JPHTS:
8541210101
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.958

Stock:
1.958 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,00 € 2,00 €
1,27 € 12,70 €
0,857 € 85,70 €
0,695 € 347,50 €
0,622 € 622,00 €
0,581 € 1.162,00 €
0,559 € 2.795,00 €