STGF4M65DF2

STMicroelectronics
511-STGF4M65DF2
STGF4M65DF2

Mfr.:

Description:
IGBTs Trench gate field-stop IGBT, M series 650 V, 4 A low loss

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBTs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
TO-220FP-3
Through Hole
Single
650 V
1.6 V
- 20 V, 20 V
8 A
23 W
- 55 C
+ 175 C
STGF4M65DF2
Tube
Brand: STMicroelectronics
Continuous Collector Current Ic Max: 8 A
Gate-Emitter Leakage Current: 250 uA
Product Type: IGBTs
Factory Pack Quantity: 1000
Subcategory: Transistors
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: