STGF20NB60S

STMicroelectronics
511-STGF20NB60S
STGF20NB60S

Mfr.:

Description:
IGBTs N Ch 13A-600V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBTs
RoHS:  
Si
TO-220-3 FP
Through Hole
Single
600 V
1.25 V
- 20 V, 20 V
24 A
40 W
- 55 C
+ 150 C
STGF20NB60S
Tube
Brand: STMicroelectronics
Continuous Collector Current Ic Max: 24 A
Height: 9.3 mm
Length: 10.4 mm
Product Type: IGBTs
Factory Pack Quantity: 1000
Subcategory: Transistors
Tradename: PowerMESH
Width: 4.6 mm
Unit Weight: 2,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 27

Stock:
27 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,62 € 2,62 €
1,69 € 16,90 €
1,16 € 116,00 €
0,989 € 494,50 €
0,837 € 837,00 €
0,819 € 4.095,00 €

Similar Product

STMicroelectronics STGF15H60DF
STMicroelectronics
IGBTs Trench gate H series 600V 15A HiSpd