STGD4H60DF

STMicroelectronics
511-STGD4H60DF
STGD4H60DF

Mfr.:

Description:
IGBTs Trench gate field-stop 600 V, 4 A high speed H series IGBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBTs
RoHS:  
Si
DPAK-3 (TO-252-3)
SMD/SMT
Single
600 V
1.95 V
20 V
8 A
75 W
- 55 C
+ 175 C
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Gate-Emitter Leakage Current: 250 nA
Product Type: IGBTs
Factory Pack Quantity: 2500
Subcategory: Transistors
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STGD4H60DF 600V 4A High-Speed H Series IGBT

STMicroelectronics STGD4H60DF 600V 4A High-Speed H Series IGBT is designed with an advanced trench gate field-stop structure. The STMicroelectronics STGD4H60DF IGBTs in the H Series balance conduction and switching efficiency, making them ideal for high-frequency converters. The devices also offer a slightly positive VCE(sat) temperature coefficient and consistent parameter distribution for safer parallel operation.

In Stock: 2.455

Stock:
2.455 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,20 € 1,20 €
0,758 € 7,58 €
0,501 € 50,10 €
0,452 € 226,00 €
0,387 € 387,00 €
Full Reel (Order in multiples of 2500)
0,316 € 790,00 €
0,294 € 1.470,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩