STGAP2HSCMTR

STMicroelectronics
511-STGAP2HSCMTR
STGAP2HSCMTR

Mfr.:

Description:
Galvanically Isolated Gate Drivers Galvanically isolated 4 A single gate driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
STGAP2HS
SMD/SMT
SO-8W
5 kV
- 40 C
+ 125 C
90 ns
30 ns
30 ns
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Configuration: Non-Inverting
Moisture Sensitive: Yes
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Output Current: 4 A
Product: Isolated Gate Drivers
Product Type: Galvanically Isolated Gate Drivers
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Technology: Si
Type: Half-Bridge
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STGAP2HS 4A Single Gate Driver

STMicroelectronics STGAP2HS 4A Single Gate Driver provides galvanic isolation between the gate driving channel and the low-voltage control and interface circuitry. The STGAP2HS is suitable for mid- and high-power applications such as power conversion and motor driver inverters in industrial applications with a 4A capability and rail-to-rail outputs.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.986
Expected 5/21/2027
Factory Lead Time:
50
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,53 € 2,53 €
1,89 € 18,90 €
1,73 € 43,25 €
1,55 € 155,00 €
1,47 € 367,50 €
1,44 € 720,00 €
Full Reel (Order in multiples of 1000)
1,38 € 1.380,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩