STFI20N65M5

STMicroelectronics
511-STFI20N65M5
STFI20N65M5

Mfr.:

Description:
MOSFETs N-Ch 650 V 0.160 Ohm 18 A MDmesh(TM) M5

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-281-3
N-Channel
1 Channel
650 V
18 A
160 mOhms
25 V
3 V
36 nC
- 55 C
+ 150 C
30 W
Enhancement
Tube
Brand: STMicroelectronics
Configuration: Single
Fall Time: 7.5 ns
Product Type: MOSFETs
Rise Time: 7.5 ns
Series: STFI20N65M5
Factory Pack Quantity: 1500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Unit Weight: 2,240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.405

Stock:
1.405 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,03 € 5,03 €
3,29 € 32,90 €
2,46 € 246,00 €
2,06 € 1.030,00 €
1,92 € 1.920,00 €
1,78 € 2.670,00 €