STF19NF20

STMicroelectronics
511-STF19NF20
STF19NF20

Mfr.:

Description:
MOSFETs N Ch 200V 15A Pwr MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
200 V
15 A
160 mOhms
20 V
2 V
24 nC
- 55 C
+ 150 C
25 W
Enhancement
MESH OVERLAY
Tube
Brand: STMicroelectronics
Configuration: Single
Fall Time: 11 ns
Product Type: MOSFETs
Rise Time: 22 ns
Series: STF19NF20
Factory Pack Quantity: 2000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 19 ns
Typical Turn-On Delay Time: 11.5 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.910

Stock:
1.910 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,70 € 1,70 €
0,815 € 8,15 €
0,666 € 66,60 €
0,565 € 282,50 €
0,533 € 533,00 €
0,515 € 1.030,00 €
0,506 € 2.024,00 €
0,482 € 4.820,00 €