STF15NM60N

STMicroelectronics
511-STF15NM60N
STF15NM60N

Mfr.:

Description:
MOSFETs N Ch 600V 0.270 ohm 14A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
600 V
14 A
299 mOhms
25 V
- 55 C
+ 150 C
30 W
Enhancement
Tube
Brand: STMicroelectronics
Configuration: Single
Fall Time: 30 ns
Product Type: MOSFETs
Rise Time: 14 ns
Series: STB15NM60
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 80 ns
Typical Turn-On Delay Time: 12 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Possible Replacement

STMicroelectronics STF18NM60N
STMicroelectronics
MOSFETs N-channel 600 V 0.27ohm 13A MDmesh