STEVAL-USBC2DP

STMicroelectronics
511-STEVAL-USBC2DP
STEVAL-USBC2DP

Mfr.:

Description:
Interface Development Tools USB Type-C to DisplayPort adapter

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Interface Development Tools
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Reference Design Boards
USB Type-C
STM32F072
Bulk
Brand: STMicroelectronics
Dimensions: 5.5 cm x 2.3 cm
Product Type: Interface Development Tools
Series: STEVAL-USBC2DP
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Type-C
Unit Weight: 5,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8471801000
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: