STEVAL-PCC009V4

STMicroelectronics
511-STEVAL-PCC009V4
STEVAL-PCC009V4

Mfr.:

Description:
Interface Development Tools Opto ISO USB Bridge 8-Pin Motor CTRL BRD

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Interface Development Tools
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Demonstration Boards
USB to Serial
STM32F103RBT6
Bulk
Brand: STMicroelectronics
Description/Function: STM32-based demonstration board used as the interface between the PC and motor control systems
Interface Type: I2C, SPI, UART, USB
Operating Supply Voltage: 3.3 V
Product Type: Interface Development Tools
Series: STEVAL-PCC009V4
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 120,656 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8543709990
USHTS:
9023000000
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: