STDRIVE631NTR

STMicroelectronics
511-STDRIVE631NTR
STDRIVE631NTR

Mfr.:

Description:
Gate Drivers Triple half-bridge high-voltage gate driver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gate Drivers
RoHS:  
Gate Drivers
Half-Bridge
SMD/SMT
SO-28
3 Driver
3 Output
9.5 V
20 V
Inverting
19 ns
17 ns
- 40 C
+ 150 C
STDRIVE631
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Logic Type: CMOS, TTL
Moisture Sensitive: Yes
Output Voltage: 580 V
Pin Count: 28
Product Type: Gate Drivers
Rds On - Drain-Source Resistance: 7.6 Ohms
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 809 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STDRIVE631 Triple Half-Bridge Gate Drivers

STMicroelectronics STDRIVE631 Triple Half-Bridge Gate Drivers are high-voltage devices that extend the STDRIVE product family. Each device integrates three half-bridge gate drivers for N-channel power MOSFETs and IGBTs. The device is suitable for three-phase applications. All device outputs can source 1.0A and sink 0.85A, respectively. The interlocking and deadtime functions prevent cross-conduction.

In Stock: 622

Stock:
622 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,68 € 2,68 €
2,01 € 20,10 €
1,84 € 46,00 €
1,64 € 164,00 €
1,55 € 387,50 €
1,53 € 765,00 €
Full Reel (Order in multiples of 1000)
1,40 € 1.400,00 €
1,36 € 2.720,00 €
1,33 € 6.650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩