STDRIVE141TR

STMicroelectronics
511-STDRIVE141TR
STDRIVE141TR

Mfr.:

Description:
Gate Drivers Quad half-bridge gate driver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gate Drivers
RoHS:  
Gate Drivers
Half-Bridge
SMD/SMT
4 Output
120 mA
6 V
28 V
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Gate Drivers
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 69 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STDRIVE121/141/181 Half-Bridge Gate Drivers

STMicroelectronics STDRIVE121/141/181 Half-Bridge Gate Drivers are dual (STDRIVE121), quad (STDRIVE141), or octal (STDRIVE181) half-bridge gate drivers dedicated to control four (STDRIVE121), eight (STDRIVE141), or sixteen (STDRIVE181) N-Channel MOSFETs. An SPI frame configures and controls half-bridges during active mode. SPI status registers provide high-level diagnostic information, including supply-voltage monitoring, charge-pump voltage monitoring, temperature warnings, and overtemperature shutdown.

In Stock: 700

Stock:
700 Can Dispatch Immediately
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,34 € 2,34 €
1,75 € 17,50 €
1,59 € 39,75 €
1,43 € 143,00 €
1,35 € 337,50 €
Full Reel (Order in multiples of 3000)
1,35 € 4.050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩