STC5NF30V

STMicroelectronics
511-STC5NF30V
STC5NF30V

Mfr.:

Description:
MOSFETs N-Ch 30 Volt 5 Amp

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
TSSOP-8
N-Channel
2 Channel
30 V
5 A
27 mOhms
12 V
- 55 C
+ 150 C
1.5 W
Enhancement
Reel
Cut Tape
Brand: STMicroelectronics
Configuration: Dual
Fall Time: 33 ns
Forward Transconductance - Min: 9.5 S
Product Type: MOSFETs
Rise Time: 33 ns
Series: STC5NF
Factory Pack Quantity: 4000
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 27 ns
Typical Turn-On Delay Time: 7 ns
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: