STBC15LJTR

STMicroelectronics
511-STBC15LJTR
STBC15LJTR

Mfr.:

Description:
Battery Management Ultra-low current consumption linear battery charger

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion
4.4 V
40 mA
6.5 V
FlipChip-12
SMD/SMT
STBC15
Reel
Cut Tape
Brand: STMicroelectronics
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 580 nA
Product Type: Battery Management
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 433

Stock:
433 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,26 € 1,26 €
0,937 € 9,37 €
0,853 € 21,33 €
0,761 € 76,10 €
0,719 € 179,75 €
0,692 € 346,00 €
0,679 € 679,00 €
0,637 € 1.592,50 €
Full Reel (Order in multiples of 5000)
0,623 € 3.115,00 €

Similar Product

STMicroelectronics STBC03JR
STMicroelectronics
Battery Management Li-Ion linear battery charger with LDO and load switches