STBB2J30-R

STMicroelectronics
511-STBB2J30-R
STBB2J30-R

Mfr.:

Description:
Switching Voltage Regulators 800mA 3MHz Hi Eff Dual mode buck-boost

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
FlipChip-20
Boost, Buck
3 V
800 mA
1 Output
2.5 MHz
- 40 C
+ 85 C
STBB2
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Load Regulation: 0.5 %
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Type: Buck/Boost Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
3,25 € 3,25 €
2,50 € 25,00 €
2,31 € 57,75 €
2,11 € 211,00 €
2,01 € 502,50 €
2,00 € 1.000,00 €
1,94 € 1.940,00 €
1,92 € 4.800,00 €
Full Reel (Order in multiples of 5000)
1,87 € 9.350,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩