STAC3932F

STMicroelectronics
511-STAC3932F
STAC3932F

Mfr.:

Description:
RF MOSFET Transistors N-Ch 900W 100V RF Mosfet in STAC pack

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF MOSFET Transistors
RoHS:  
N-Channel
Si
20 A
250 V
250 MHz
24.6 dB
580 W
- 65 C
+ 150 C
SMD/SMT
STAC244F
Bulk
Brand: STMicroelectronics
Forward Transconductance - Min: 3 S to 5 S
Moisture Sensitive: Yes
Pd - Power Dissipation: 625 W
Product Type: RF MOSFETs
Series: STAC3932F
Factory Pack Quantity: 80
Subcategory: RF Transistors
Type: RF Power MOSFET
Vgs - Gate-Source Voltage: + 20 V
Unit Weight: 2,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Not Available

Pricing (EUR)