STA501

STMicroelectronics
511-STA501
STA501

Mfr.:

Description:
Audio Amplifiers 40V 3.5A Half Bridge

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
Differential
Class-AB
50 W
PowerSO-38
8 Ohms
10 V
36 V
0 C
+ 70 C
SMD/SMT
STA501
Tube
Brand: STMicroelectronics
Input Type: Single
Number of Channels: 1 Channel
Operating Supply Current: 50 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 31
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: