ST7570

STMicroelectronics
511-ST7570
ST7570

Mfr.:

Description:
Network Controller & Processor ICs S-FSK Power Line Networking SysOnChip

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Network Controller & Processor ICs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
ST7570
Power Line Communications
2.4 kb/s
8 MHz
UART
13 V
35 mA
- 40 C
+ 85 C
SMD/SMT
VFQFPN-48
Tray
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Network Controller & Processor ICs
Factory Pack Quantity: 1560
Subcategory: Communication & Networking ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 8 V
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
85423999
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: