ST232CD

STMicroelectronics
511-ST232CD
ST232CD

Mfr.:

Description:
RS-232 Interface IC 5V 2Driver/2Receiver AVBL IN T&R ONLY

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RS-232 Interface IC
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
SOIC-16
ST232C
220 kb/s
5.5 V
4.5 V
SMD/SMT
10 mA
0 C
+ 70 C
Tube
Brand: STMicroelectronics
Operating Supply Voltage: 6 V
Product Type: RS-232 Interface IC
Factory Pack Quantity: 50
Subcategory: Interface ICs
Unit Weight: 200,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,70 €
Min:
1

Similar Product

STMicroelectronics ST232CDR
STMicroelectronics
RS-232 Interface IC 5V 2Driver/2Receiver