ST1S40IPUR

STMicroelectronics
511-ST1S40IPUR
ST1S40IPUR

Mfr.:

Description:
Switching Voltage Regulators 4A Peak Step-Down 4.0V to 18V 850 kHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VFQFPN-EP-8
Buck
800 mV to 4 V
4 A
1 Output
1.5 mA
850 kHz
- 40 C
+ 150 C
ST1S40
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 4500
Subcategory: PMIC - Power Management ICs
Type: Step Down Regulator
Unit Weight: 40,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.977

Stock:
1.977
Can Dispatch Immediately
On Order:
4.500
Expected 6/18/2027
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,45 € 1,45 €
1,07 € 10,70 €
0,963 € 24,08 €
0,853 € 85,30 €
0,802 € 200,50 €
0,771 € 385,50 €
0,761 € 761,00 €
0,716 € 1.790,00 €
Full Reel (Order in multiples of 4500)
0,68 € 3.060,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩