ST1S09PUR

STMicroelectronics
511-ST1S09PUR
ST1S09PUR

Mfr.:

Description:
Switching Voltage Regulators 2A 1.5 MHz PWM Step Down Switch Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DFN-6
Buck
800 mV to 5 V
2 A
1 Output
1.5 mA
1.5 MHz
- 40 C
+ 150 C
ST1S09
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Input Voltage: 4.5 V to 5.5 V
Load Regulation: 0.2 %
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Type: Synchronous Buck Regulator
Unit Weight: 21,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 677

Stock:
677
Can Dispatch Immediately
On Order:
3.000
Expected 10/29/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,08 € 2,08 €
1,49 € 14,90 €
1,39 € 34,75 €
1,31 € 327,50 €
1,26 € 630,00 €
1,08 € 1.080,00 €
Full Reel (Order in multiples of 3000)
0,764 € 2.292,00 €
0,749 € 4.494,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩