SRK1000BTR

STMicroelectronics
511-SRK1000BTR
SRK1000BTR

Mfr.:

Description:
Switching Controllers Adaptive synchronous rectification controller for flyback converter

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Controllers
RoHS:  
Flyback
1 Output
300 kHz
90 V
1 A
- 40 C
+ 150 C
SMD/SMT
SOT-23-6
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Fall Time: 120 ns
Isolation: Non-Isolated
Operating Supply Current: 17 mA
Operating Supply Voltage: 3.75 V to 32 V
Product: Switching Controllers
Product Type: Switching Controllers
Rise Time: 140 ns
Series: SRK1000B
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 14 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 280

Stock:
280 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,37 € 1,37 €
1,21 € 12,10 €
1,16 € 29,00 €
1,10 € 110,00 €
1,05 € 262,50 €
0,834 € 417,00 €
0,824 € 824,00 €
Full Reel (Order in multiples of 3000)
0,644 € 1.932,00 €
0,639 € 3.834,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Similar Product

STMicroelectronics SRK1004FTR
STMicroelectronics
Switching Controllers Synchronous rectifier controller non-complementary active clamp flyback convert
New Product: New from this manufacturer.