SPC564A80L7CFAR

STMicroelectronics
511-SPC564A80L7CFAR
SPC564A80L7CFAR

Mfr.:

Description:
32-bit Microcontrollers - MCU 32-BIT Embedded MCU 150 MHz, 4Mbyte

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
SPC564A80L7
SMD/SMT
LQFP-176
e200z4
4 MB
192 kB
32 bit
2 x 12 bit
150 MHz
118 I/O
5 V
5 V
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: 32-bit Microcontrollers - MCU
Factory Pack Quantity: 500
Subcategory: Microcontrollers - MCU
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542390000
USHTS:
8542310025
JPHTS:
854239099
MXHTS:
8542310302
ECCN:
5A991.b.4.a
Origin Classifications
Country of Origin:
Malta
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SPC5 32-bit Automotive Microcontrollers

STMicroelectronics SPC5 32-bit Automotive Microcontrollers are designed using Power Architecture® and ST’s embedded Flash technology. They combine a scalable range of e200 cores with innovative peripheral sets that are optimized for building efficient applications in engine management, chassis, safety, body control, and advanced driver assistance. The SPC5 family offers modular design concepts, high-performance technology, and rigorous implementation of a zero-defect strategy making them a reference platform for next-generation automobile applications.

SPC5 Automotive Powertrain Microcontrollers

STMicroelectronics SPC5 Automotive Powertrain Microcontrollers are 32-bit Flash MCUs dedicated to the specific needs of mid-range engine control and automotive transmission control applications. These microcontrollers are modular, with a high-performance core and tailor-made peripherals. STMicroelectronics SPC5 Automotive Powertrain Microcontrollers can be used for 2/4-cylinder Gasoline Direct Injection (GDI)/Multi point injectors (MPI), common-rail diesel engines, low-end 6 cylinder engines, and robotized and hydraulic transmissions.

In Stock: 437

Stock:
437 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
28,17 € 28,17 €
22,77 € 227,70 €
20,61 € 515,25 €
19,95 € 1.995,00 €
19,92 € 4.980,00 €
Full Reel (Order in multiples of 500)
17,78 € 8.890,00 €
1.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩