SPC560B50L5C6E0X

STMicroelectronics
511-SPC560B50L5C6E0X
SPC560B50L5C6E0X

Mfr.:

Description:
32-bit Microcontrollers - MCU 32-BIT Embedded MCU 64 MHz 512kB Body

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
SPC560B50L5
SMD/SMT
LQFP-144
e200z0h
512 kB
32 kB
32 bit
10 bit
64 MHz
123 I/O
3.3 V/5 V
3.3 V/5 V
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Processor Series: SPC560B50
Product Type: 32-bit Microcontrollers - MCU
Factory Pack Quantity: 500
Subcategory: Microcontrollers - MCU
Unit Weight: 1,290 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319092
CAHTS:
8542390000
USHTS:
8542310025
KRHTS:
8542311000
MXHTS:
8542399901
ECCN:
5A991.b.4.a
Origin Classifications
Country of Origin:
Malta
Assembly Country of Origin:
Malta
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SPC5 32-bit Automotive Microcontrollers

STMicroelectronics SPC5 32-bit Automotive Microcontrollers are designed using Power Architecture® and ST’s embedded Flash technology. They combine a scalable range of e200 cores with innovative peripheral sets that are optimized for building efficient applications in engine management, chassis, safety, body control, and advanced driver assistance. The SPC5 family offers modular design concepts, high-performance technology, and rigorous implementation of a zero-defect strategy making them a reference platform for next-generation automobile applications.

SPC5 Car & Body Microcontrollers

STMicroelectronics SPC5 Car and Body Microcontrollers are 32-bit Flash MCUs dedicated to the specific needs of car body and convenience applications. These microcontrollers provide the perfect platform solution with unmatched modularity and compatibility, new state-of-the-art technology, high-performance core, and tailor-made peripherals. From product specification, through design and manufacturing, STMicroelectronics SPC5 Car and Body Microcontrollers are reliable and robust.

In Stock: 3.934

Stock:
3.934 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3934 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
8,11 € 8,11 €
6,29 € 62,90 €
5,56 € 139,00 €
5,33 € 533,00 €
5,24 € 1.310,00 €
Full Reel (Order in multiples of 500)
4,15 € 2.075,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩