SMP0900SCMC

STMicroelectronics
511-SMP0900SCMC
SMP0900SCMC

Mfr.:

Description:
Board Mount Surge Protectors Trisil for telecom eqmnt protection

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Surge Protectors
RoHS:  
SMD/SMT
SMB
90 VDC
100 A
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Compliance: IEC; UL
Features: Micro Capacitance
For Use With: Telecomm
Product Type: Board Mount Surge Protectors
Series: SMP-0SCMC
Factory Pack Quantity: 2500
Subcategory: Surge Suppressors
Tradename: Trisil
Type: Arrester Surge/Lightning
Unit Weight: 98 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8504500000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 26

Stock:
26 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,79 € 1,79 €
1,10 € 11,00 €
0,77 € 77,00 €
0,636 € 318,00 €
0,517 € 517,00 €
Full Reel (Order in multiples of 2500)
0,43 € 1.075,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩