SMC30J13A

STMicroelectronics
511-SMC30J13A
SMC30J13A

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 3000W Transil 13V 0.2uA 15kV 8kV Uni

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
13 V
SMD/SMT
27.2 V
14.4 V
SMC (DO-214AB)
993 A
3 kW
150 pF
30 kV
30 kV
- 55 C
+ 175 C
TVS Diodes
SMC30J
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Factory Pack Quantity: 2500
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: Transil
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMC30J Transient-Voltage-Suppression Diodes

STMicroelectronics SMC30J Transient-Voltage-Suppression (TVS) Diodes are designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2, MIL-STD 883 Method 3015, and electrical overstress such as IEC 61000-4-4 and 5. The SMC30J TVS Diodes are used for surges below 3000W 10/1000μs. The planar technology of these devices makes them suitable for high-end equipment and SMPS, where low leakage current and high junction temperature are required to provide reliability and stability over time.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 3.231

Stock:
3.231 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,51 € 1,51 €
1,08 € 10,80 €
0,833 € 41,65 €
0,745 € 74,50 €
0,59 € 295,00 €
0,529 € 529,00 €
Full Reel (Order in multiples of 2500)
0,486 € 1.215,00 €
0,435 € 2.175,00 €
0,429 € 4.290,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩