SMB6F70AY

STMicroelectronics
511-SMB6F70AY
SMB6F70AY

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Automotive 600 W, 70 V TVS in SMB Flat

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
70 V
SMD/SMT
146 V
77.9 V
SMB (DO-214AA)
27 A
600 W
150 pF
30 kV
30 kV
- 55 C
+ 175 C
TVS Diodes
SMB6F
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Factory Pack Quantity: 5000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 56 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536300000
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 9.720

Stock:
9.720 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,636 € 0,64 €
0,289 € 2,89 €
0,255 € 25,50 €
0,194 € 97,00 €
0,175 € 437,50 €
Full Reel (Order in multiples of 5000)
0,172 € 860,00 €
0,147 € 1.470,00 €
0,138 € 3.450,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Similar Product

STMicroelectronics SM6T82AY
STMicroelectronics
ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Uni