SM15T10AY

STMicroelectronics
511-SM15T10AY
SM15T10AY

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V to 70V Uni

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
8.55 V
SMD/SMT
18.6 V
9.5 V
SMC (DO-214AB)
538 A
1.5 kW
30 kV
30 kV
- 40 C
+ 150 C
TVS Diodes
SM15TY
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Factory Pack Quantity: 2500
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: Transil
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMC SM15TY 1500W Transil™

STMicroelectronics SMC SM15TY 1500W Transil™ series protects sensitive automotive circuits against surges defined in ISO 7637-2 and against electrostatic discharges according to ISO 10605. The Planar technology makes it compatible with high-end circuits where low leakage current and high junction temperature are required to provide reliability and stability over time. STMicroelectronics SM15TY are packaged in SMC (SMC footprint per IPC 7531 standard).

Automotive Power-Rail TVS Devices

STMicroelectronics Automotive Power-Rail TVS Devices protect sensitive automotive circuits against surges and ESD discharges. They are used in applications for smart junction boxes, relay protection, and power-line protection. Features include ISO 7637-2 pulse 5A and 5B standard-compliant against surges, IEC 61000-4-2 and ISO 10605 compliant against electrostatic discharges, and automotive grade qualified with additional automotive surge testing. These devices are produced using automotive-grade processes and are qualified to AEC-Q101, and they are identified with the Y extension in the part number for the automotive version of the given protection device.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,64 € 1,64 €
1,03 € 10,30 €
0,789 € 39,45 €
0,691 € 69,10 €
0,542 € 271,00 €
0,501 € 501,00 €
Full Reel (Order in multiples of 2500)
0,417 € 1.042,50 €
0,383 € 1.915,00 €
0,379 € 3.790,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩