P0102DA 1AA3

STMicroelectronics
511-P0102DA
P0102DA 1AA3

Mfr.:

Description:
SCRs 0.8 Amp 400 Volt

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: SCRs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
P0102DA
400 V
100 uA
1.93 V
8 V
800 mV
200 uA
- 40 C
+ 125 C
Through Hole
TO-92-3 (TO-226-3)
Bulk
Brand: STMicroelectronics
Holding Current Ih Max: 5 mA
Non Repetitive On-State Current: 8 A
Product Type: SCRs
Factory Pack Quantity: 2500
Subcategory: Thyristors
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

STMicroelectronics P0102DA 5AL3
STMicroelectronics
SCRs 0.8 Amp 400 Volt