NBP8FD4T1

STMicroelectronics
771-NBP8FD4T1
NBP8FD4T1

Mfr.:

Description:
Board Mount Pressure Sensors Battery Pressure Monitor Sensor

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
RoHS:  
Absolute
40 kPa to 250 kPa
1.2 %
Digital
SMD/SMT
SPI
3 V
No Port
10 bit
VSON-24
- 40 C
+ 125 C
AEC-Q100
3.6 V
2.1 V
NBP8
Reel
Cut Tape
Brand: STMicroelectronics
Moisture Sensitive: Yes
Operating Supply Current: 180 nA
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 2000
Subcategory: Sensors
Part # Aliases: 935408776528
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
9026208090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

In Stock: 1.150

Stock:
1.150 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,54 € 8,54 €
7,20 € 36,00 €
6,69 € 66,90 €
6,07 € 151,75 €
5,64 € 282,00 €
5,25 € 525,00 €
4,62 € 2.310,00 €
4,48 € 4.480,00 €
Full Reel (Order in multiples of 2000)
4,30 € 8.600,00 €