MPXM2102AST1

STMicroelectronics
841-MPXM2102AST1
MPXM2102AST1

Mfr.:

Description:
Board Mount Pressure Sensors M-PAK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
RoHS:  
Absolute
20 kPa to 100 kPa
0.5 %
Analog
SMD/SMT
10 V
Single Axial Barbless
M-PAK-5
- 40 C
+ 125 C
16 V
1 V
MPXx2102
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Operating Supply Current: 6 mA
Port Size: 2.9 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 400
Subcategory: Sensors
Part # Aliases: 935321201128
Unit Weight: 527,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391000
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Canada
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
16,49 € 16,49 €
13,90 € 69,50 €
12,92 € 129,20 €
11,72 € 293,00 €
10,90 € 545,00 €
10,26 € 1.026,00 €
Full Reel (Order in multiples of 400)
9,75 € 3.900,00 €
9,68 € 7.744,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
15,23 €
Min:
1