MPX53D

STMicroelectronics
841-MPX53D
MPX53D

Mfr.:

Description:
Board Mount Pressure Sensors UNCOMPENSATED

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Differential
7 psi
0.4 %
Analog
Through Hole
No Port
Unibody-4
- 40 C
+ 125 C
3 V
MPXx53
Tray
Brand: STMicroelectronics
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 125
Subcategory: Sensors
Part # Aliases: 935313714117
Unit Weight: 1,608 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541500000
CNHTS:
8542391000
USHTS:
8542390090
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Canada
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

STMicroelectronics MPXM2053GS
STMicroelectronics
Board Mount Pressure Sensors COMPENSATED MINI-PAK