MPX5010GSX

STMicroelectronics
841-MPX5010GSX
MPX5010GSX

Mfr.:

Description:
Board Mount Pressure Sensors PRES SEN INTEG 10KPA

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Gauge
0 Pa to 10 kPa
5 %
Analog
Through Hole
Single Axial Barbed
Case 867F-03
- 40 C
+ 125 C
AEC-Q100
5 V
MPXx5010
Tray
Brand: STMicroelectronics
Output Voltage: 4.475 V to 4.925 V
Port Size: 4.93 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 100
Subcategory: Sensors
Part # Aliases: 935322772117
Unit Weight: 4,648 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Canada
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

STMicroelectronics MPX5010DP
STMicroelectronics
Board Mount Pressure Sensors PRES SEN INTEG 10KPA