MPX4080D

STMicroelectronics
841-MPX4080D
MPX4080D

Mfr.:

Description:
Board Mount Pressure Sensors PRESS SEN INTEG 80KPA

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Differential
11.6 psi
3 %
Analog
Through Hole
5 V
No Port
Unibody-6
- 40 C
+ 105 C
5.35 V
4.85 V
MPX4080
Tray
Brand: STMicroelectronics
Operating Supply Current: 7 mA
Output Voltage: 4.772 V to 5.02 V
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 125
Subcategory: Sensors
Part # Aliases: 935316822117
Unit Weight: 1,865 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
9031809090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Canada
The country is subject to change at the time of shipment.

Availability

Stock: