MPX10D

STMicroelectronics
841-MPX10D
MPX10D

Mfr.:

Description:
Board Mount Pressure Sensors PRES SEN UNCOMP 10KPA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
RoHS:  
Differential
10 kPa
0.5 %
Analog
Through Hole
3 V
No Port
Unibody-4
- 40 C
+ 125 C
6 V
1 V
MPXx10
Tray
Brand: STMicroelectronics
Operating Supply Current: 6 mA
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 250
Subcategory: Sensors
Part # Aliases: 935316702117
Unit Weight: 1,608 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
9026209090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Canada
The country is subject to change at the time of shipment.

In Stock: 33

Stock:
33 Can Dispatch Immediately
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,77 € 15,77 €
14,36 € 71,80 €
13,84 € 138,40 €
13,09 € 327,25 €
12,39 € 619,50 €
11,70 € 1.170,00 €
11,68 € 2.920,00 €
10,73 € 5.365,00 €
10,66 € 10.660,00 €