MMA7660FCT

STMicroelectronics
841-MMA7660FCT
MMA7660FCT

Mfr.:

Description:
Accelerometers 3-Axis Digital Out Accelerometer

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Accelerometers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
3-axis
X, Y, Z
1.5 g
21.3 mV/g
Analog
6 bit
3.6 V
2.4 V
294 uA
- 40 C
+ 85 C
SMD/SMT
DFN-10
AEC-Q100
Tray
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Accelerometers
Series: MMA7660FC
Factory Pack Quantity: 2450
Subcategory: Sensors
Part # Aliases: 935317038557
Unit Weight: 20,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
9031809090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: