MMA2244KEG

STMicroelectronics
841-MMA2244KEG
MMA2244KEG

Mfr.:

Description:
Accelerometers 20G X-AXIS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Accelerometers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
1-axis
X
20 g
100 mV/g
Analog
5.25 V
4.75 V
5 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-16
AEC-Q100
Tube
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Accelerometers
Series: MMA2244
Factory Pack Quantity: 47
Subcategory: Sensors
Part # Aliases: 935310237574
Unit Weight: 609,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Availability

Stock: