MLPF-WB-01E3

STMicroelectronics
511-MLPF-WB-01E3
MLPF-WB-01E3

Mfr.:

Description:
Signal Conditioning 2.4 GHz Matched filter companion chip for STM32WB55Cx, STM32WB55Rx, STM32WB35xxx

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Low Pass Filters
SMD/SMT
CSP-6
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Mounting Style: Board Mount
Factory Pack Quantity: 5000
Subcategory: Filters
Type: Low Pass
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Wireless Connectivity Solutions

STMicroelectronics Wireless Connectivity Solutions are a portfolio of wireless technology products that feature specific communication ranges, power efficiencies, latencies, bandwidths, and networking topologies. These are important parameters defined by the many standard communication protocols available. With the growing importance of wireless sensor networks and Internet of Things-related devices, there is virtually no electronic system that doesn't require wireless connectivity. Typical uses are consumer to industrial applications like wearable devices, smart-buildings, home-automation, asset-tracking solutions, or medical devices. ST’s portfolio offers an extensive variety of RF solutions covering most of the key protocols and standards and proprietary radio solutions. This includes ultra-low-power RF transceivers, network processors ICs, and a comprehensive family of Wireless System-on-Chips, including pre-certified wireless modules to simplify quick adoption of those technologies. The ST wireless portfolio covers the widest range of connectivity technologies including sub-1GHz long-range networking devices (enabling LoRaWAN®, Sigfox, and Wireless M-Bus connectivity), 60GHz short-range millimeter-wave RF, Bluetooth® LE, 802-15-4, OpenThread, LTE Cat 1, and Narrowband IoT. To speed time to market, reference designs and RF modules are available as a complete development ecosystem and framework with software packages, tools, protocol stacks, example applications, evaluation boards, and quick-start tutorials. This represents an all-in-one solution for a smarter and more connected world with the most sustainable wireless technologies.

MLPF-WB55-02E3 Low Pass Filter

STMicroelectronics MLPF-WB55-02E3 Low Pass Filter is a matched filter companion chip of STM32WB55Vx that integrates an impedance-matching network and harmonics filter. This matching network is designed to maximize the RF performance of STM32WB55Vx. This low pass filter utilizes the STMicroelectronics IPD technology on the non-conducive glass substrate, which optimizes RF performance. The MLPF-WB55-02E3 low pass filter from STMicroelectronics features low insertion loss, high RF performance, LGA footprint compatibility, and an ECOPACK2-compliant component. This low pass filter is ideal for use in BLUETOOTH® 5, OpenThread, Zigbee®, and IEEE 802.15.4.

In Stock: 10.540

Stock:
10.540 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,533 € 0,53 €
0,361 € 3,61 €
0,312 € 7,80 €
0,271 € 27,10 €
0,228 € 57,00 €
0,211 € 105,50 €
0,199 € 199,00 €
Full Reel (Order in multiples of 5000)
0,172 € 860,00 €
0,157 € 1.570,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩