M41T56M6F

STMicroelectronics
511-M41T56M6F
M41T56M6F

Mfr.:

Description:
Real Time Clock Serial 512 (64x8)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Real Time Clock
RoHS:  
I2C
YY-MM-DD-dd
HH:MM:SS (24 hr)
SOIC-8
Backup Switching
4.5 V
5.5 V
- 40 C
+ 85 C
M41T56
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Function: Calendar, Clock
Memory Size: 64 B
Product Type: Real Time Clocks
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542324500
CNHTS:
8542391090
CAHTS:
8542320041
USHTS:
8542390090
JPHTS:
8542320290
KRHTS:
8542321020
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
15.286
Expected 3/8/2027
7.500
2.500
Expected 9/13/2027
5.000
Expected 10/4/2027
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,69 € 2,69 €
2,05 € 20,50 €
1,86 € 46,50 €
1,69 € 169,00 €
1,62 € 405,00 €
1,57 € 785,00 €
1,53 € 1.530,00 €
Full Reel (Order in multiples of 2500)
1,36 € 3.400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩